

CBAC229-2079B001C1NH | |
|---|---|
DigiKey Part Number | 4217-CBAC229-2079B001C1NHTR-ND - Tape & Reel (TR) 4217-CBAC229-2079B001C1NHCT-ND - Cut Tape (CT) 4217-CBAC229-2079B001C1NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBAC229-2079B001C1NH |
Description | 0.5MM PITCH BOARD TO BOARD FLOAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenconn | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Mated Stacking Heights | 7.65mm | |
Height Above Board | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.33000 | kr.19.33 |
| 10 | kr.16.44200 | kr.164.42 |
| 100 | kr.13.97120 | kr.1,397.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.47092 | kr.6,235.46 |
| 1.000 | kr.11.87590 | kr.11,875.90 |
| 1.500 | kr.11.54121 | kr.17,311.81 |
| 2.500 | kr.11.13298 | kr.27,832.45 |
| 3.500 | kr.10.87210 | kr.38,052.35 |
| 5.000 | kr.10.60223 | kr.53,011.15 |
| Unit Price without VAT: | kr.19.33000 |
|---|---|
| Unit Price with VAT: | kr.24.16250 |


