


CBAC229-2079B001C1NH | |
|---|---|
DigiKey Part Number | 4217-CBAC229-2079B001C1NHTR-ND - Tape & Reel (TR) 4217-CBAC229-2079B001C1NHCT-ND - Cut Tape (CT) 4217-CBAC229-2079B001C1NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBAC229-2079B001C1NH |
Description | 0.5MM PITCH BOARD TO BOARD FLOAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Greenconn | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 5.00µin (0.127µm) |
Connector Type Plug, Floating | Mated Stacking Heights 7.65mm |
Number of Positions 40 | Height Above Board 0.250" (6.35mm) |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.53000 | kr.19.53 |
| 10 | kr.16.61100 | kr.166.11 |
| 100 | kr.14.11660 | kr.1,411.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.97176 | kr.6,485.88 |
| 1.000 | kr.12.35279 | kr.12,352.79 |
| 1.500 | kr.12.00466 | kr.18,006.99 |
| 2.500 | kr.11.58004 | kr.28,950.10 |
| 3.500 | kr.11.30868 | kr.39,580.38 |
| 5.000 | kr.11.02797 | kr.55,139.85 |
| Unit Price without VAT: | kr.19.53000 |
|---|---|
| Unit Price with VAT: | kr.24.41250 |

