Capacitive CAN Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE-M32M5-A12C

DigiKey Part Number
136-TE-M32M5-A12C-ND
Manufacturer
Manufacturer Product Number
TE-M32M5-A12C
Description
SENSOR CAPACITIVE CAN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Capacitive CAN Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensor Type
Capacitive
Manufacturer
Grayhill Inc.
Output Type
CAN
Series
Termination Style
Connector
Packaging
Bulk
Voltage - Supply
4.75V ~ 18V
Part Status
Active
Operating Temperature
-20°C ~ 65°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.1,855.56840kr.46,389.21
Unit Price without VAT:kr.1,855.56840
Unit Price with VAT:kr.2,319.46050