cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE-M32M3-A11U

DigiKey Part Number
136-TE-M32M3-A11U-ND
Manufacturer
Manufacturer Product Number
TE-M32M3-A11U
Description
SENSOR CAPACITIVE USB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Capacitive USB Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Capacitive
Output Type
USB
Termination Style
Connector
Voltage - Supply
4.75V ~ 18V
Operating Temperature
-20°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.1,672.10320kr.41,802.58
Unit Price without VAT:kr.1,672.10320
Unit Price with VAT:kr.2,090.12900