
09J1128 | |
|---|---|
DigiKey Part Number | 09J1128-ND |
Manufacturer | |
Manufacturer Product Number | 09J1128 |
Description | SWITCH ROTARY 250MA 115V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch Position 250mA (AC/DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flatted (3.17mm Dia) |
Manufacturer Grayhill Inc. | Actuator Length 9.53mm |
Series | Angle of Throw 30° |
Packaging Bulk | Contact Material Silver Alloy |
Part Status Active | Contact Finish Gold |
Index Stops Fixed | Mounting Type Panel Mount |
Current Rating (Amps) 250mA (AC/DC) | Termination Style Solder Lug |
Voltage Rating - AC 115 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.24.72600 | kr.247.26 |
| Unit Price without VAT: | kr.24.72600 |
|---|---|
| Unit Price with VAT: | kr.30.90750 |

