Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

97R02SRT | |
|---|---|
DigiKey Part Number | 97R02SRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 97R02SRT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.061" (1.55mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 2 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA), Nylon |
Actuator Type Slide (Standard) | Length 0.148" (3.77mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 97C02SRT | Grayhill Inc. | 0 | 97C02SRT-ND | kr.13.53709 | Parametric Equivalent |
| 97C02ST | Grayhill Inc. | 0 | GH1370-ND | kr.19.02000 | Parametric Equivalent |
| 97R02ST | Grayhill Inc. | 4.400 | GH1374-ND | kr.35.88000 | Parametric Equivalent |
| CHS-02TB | Nidec Components | 19.874 | 563-1006-1-ND | kr.13.44000 | Similar |
| DHN02FTVTR | APEM Inc. | 0 | 679-DHN02FTVTR-ND | kr.11.22814 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.14.18296 | kr.35,457.40 |
| Unit Price without VAT: | kr.14.18296 |
|---|---|
| Unit Price with VAT: | kr.17.72870 |








