
96AB2-102-F-EL | |
|---|---|
DigiKey Part Number | 96AB2-102-F-EL-ND |
Manufacturer | |
Manufacturer Product Number | 96AB2-102-F-EL |
Description | SWITCH KEYPAD 12KEY 0.005A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 12 Polymer Keys Conductive Rubber Contacts Matrix Output Illuminated 0.005A @ 12VDC |
Datasheet | Datasheet |
Category | Output Type Matrix |
Manufacturer Grayhill Inc. | Legend Telephone Format |
Series | Legend Color Black |
Packaging Bulk | Key Color White |
Part Status Active | Mounting Type Panel Mount, Front |
Switch Type Conductive Rubber | Termination Style Pin Header |
Number of Keys 12 | Operating Temperature -30°C ~ 80°C |
Matrix (Columns x Rows) 3 x 4 | Ingress Protection IP40 |
Illumination Illuminated | Contact Rating @ Voltage 0.005A @ 12VDC |
Legend Type Fixed | Operational Life 1,000,000 Cycles |
Key Type Polymer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.794.24100 | kr.79,424.10 |
| Unit Price without VAT: | kr.794.24100 |
|---|---|
| Unit Price with VAT: | kr.992.80125 |

