
95CW06E5T | |
|---|---|
DigiKey Part Number | 95CW06E5T-ND |
Manufacturer | |
Manufacturer Product Number | 95CW06E5T |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.30mm x 6.20mm |
Packaging Tube | Illumination Non-Illuminated |
Part Status Active | Operating Force 360gf |
Circuit SPST-NO | Features Washable |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Silicone Rubber |
Actuator Type Standard | Switch Travel 0.45mm |
Mounting Type | Mechanical Life 500,000 Cycles |
Actuator Height off PCB, Vertical 5.20mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.9.67653 | kr.1,451.48 |
| Unit Price without VAT: | kr.9.67653 |
|---|---|
| Unit Price with VAT: | kr.12.09566 |

