



95CW06B3RART | |
|---|---|
DigiKey Part Number | GH7759TR-ND - Tape & Reel (TR) GH7759CT-ND - Cut Tape (CT) GH7759DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95CW06B3RART |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 7.55mm x 4.61mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | Washable | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.45mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.10000 | kr.28.10 |
| 10 | kr.23.48800 | kr.234.88 |
| 25 | kr.21.76240 | kr.544.06 |
| 100 | kr.19.39780 | kr.1,939.78 |
| 250 | kr.18.03316 | kr.4,508.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.16.70099 | kr.11,690.69 |
| 1.400 | kr.15.92256 | kr.22,291.58 |
| 2.100 | kr.15.50967 | kr.32,570.31 |
| 3.500 | kr.15.03192 | kr.52,611.72 |
| Unit Price without VAT: | kr.28.10000 |
|---|---|
| Unit Price with VAT: | kr.35.12500 |











