95C06C5T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 1.894
Unit Price: kr.6.28000
Datasheet

Similar


E-Switch
In Stock: 401
Unit Price: kr.6.28000
Datasheet
Image for 95C06C5T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95C06C5T

DigiKey Part Number
95C06C5T-ND
Manufacturer
Manufacturer Product Number
95C06C5T
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Series
Outline
6.20mm x 6.20mm
Packaging
Bag
Illumination
Non-Illuminated
Part Status
Active
Operating Force
320gf
Circuit
SPST-NO
Features
Tactile Feedback
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Polyamide (PA), Nylon
Actuator Type
Standard
Switch Travel
0.25mm
Mounting Type
Mechanical Life
300,000 Cycles
Actuator Height off PCB, Vertical
7.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL6100CF130QPE-Switch1.894EG2644-5-NDkr.6.28000Similar
TL6100DF130QPE-Switch401EG2647-5-NDkr.6.28000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.000kr.2.09245kr.2,092.45
Manufacturers Standard Package
Unit Price without VAT:kr.2.09245
Unit Price with VAT:kr.2.61556