




94HAB10T | |
|---|---|
DigiKey Part Number | GH7252-ND |
Manufacturer | |
Manufacturer Product Number | 94HAB10T |
Description | SWITCH ROTARY DIP BCD 0.1A 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 100mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | 94HAB10T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.225" (5.72mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Sealed | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.390" (9.91mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.89000 | kr.23.89 |
| 10 | kr.20.02200 | kr.200.22 |
| 27 | kr.18.43333 | kr.497.70 |
| 108 | kr.16.42787 | kr.1,774.21 |
| 270 | kr.15.26796 | kr.4,122.35 |
| 513 | kr.14.54019 | kr.7,459.12 |
| 1.026 | kr.13.83230 | kr.14,191.94 |
| 2.511 | kr.13.03460 | kr.32,729.88 |
| 5.022 | kr.12.50153 | kr.62,782.68 |
| Unit Price without VAT: | kr.23.89000 |
|---|---|
| Unit Price with VAT: | kr.29.86250 |











