



90HBJ08PT | |
|---|---|
DigiKey Part Number | GH7233-ND |
Manufacturer | |
Manufacturer Product Number | 90HBJ08PT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.220" (5.59mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.870" (22.10mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.34000 | kr.53.34 |
| 20 | kr.41.83150 | kr.836.63 |
| 40 | kr.39.49325 | kr.1,579.73 |
| 100 | kr.36.67410 | kr.3,667.41 |
| 260 | kr.34.08873 | kr.8,863.07 |
| 500 | kr.32.52902 | kr.16,264.51 |
| 1.000 | kr.31.05604 | kr.31,056.04 |
| Unit Price without VAT: | kr.53.34000 |
|---|---|
| Unit Price with VAT: | kr.66.67500 |




