
78RB10ST | |
|---|---|
DigiKey Part Number | GH7214-ND |
Manufacturer | |
Manufacturer Product Number | 78RB10ST |
Description | SWITCH SLIDE DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 150mA 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 30VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.265" (6.73mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 1.080" (27.43mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.68000 | kr.46.68 |
| 18 | kr.36.93667 | kr.664.86 |
| 27 | kr.35.70556 | kr.964.05 |
| 108 | kr.31.88509 | kr.3,443.59 |
| 252 | kr.29.86889 | kr.7,526.96 |
| 504 | kr.28.40427 | kr.14,315.75 |
| 1.008 | kr.27.10182 | kr.27,318.63 |
| 2.502 | kr.25.62532 | kr.64,114.55 |
| Unit Price without VAT: | kr.46.68000 |
|---|---|
| Unit Price with VAT: | kr.58.35000 |


