77P36-01-1-02N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77P36-01-1-02N
77 Series (assembled)

77SP36-01-1-10N

DigiKey Part Number
GH7567-ND
Manufacturer
Manufacturer Product Number
77SP36-01-1-10N
Description
SWITCH ROTARY 10POS 50MA 115V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Switch 10 Position SP10T 50mA (AC), 200mA (DC) 115 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
77SP36-01-1-10N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
10
Index Stops
Continuous
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP10T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
50mA (AC), 200mA (DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (3.17mm Dia)
Actuator Length
7.98mm
Angle of Throw
36°
Contact Material
Silver Tin Oxide (AgSnO)
Contact Finish
Gold
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
Shaft and Panel Sealed
Depth Behind Panel
4.57mm
Panel Cutout Dimensions
Circular - 9.53mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.349.44000kr.349.44
5kr.299.96800kr.1,499.84
10kr.280.78700kr.2,807.87
25kr.257.19280kr.6,429.82
50kr.240.57480kr.12,028.74
100kr.224.93820kr.22,493.82
250kr.215.11988kr.53,779.97
Manufacturers Standard Package
Unit Price without VAT:kr.349.44000
Unit Price with VAT:kr.436.80000