



76PSB10ST | |
|---|---|
DigiKey Part Number | GH7147-ND |
Manufacturer | |
Manufacturer Product Number | 76PSB10ST |
Description | SWITCH PIANO DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole, Right Angle Piano Actuator 150mA 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 30VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.301" (7.65mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 1.080" (27.43mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.15000 | kr.52.15 |
| 18 | kr.41.25944 | kr.742.67 |
| 27 | kr.39.88519 | kr.1,076.90 |
| 108 | kr.35.63352 | kr.3,848.42 |
| 252 | kr.33.39694 | kr.8,416.03 |
| 504 | kr.31.77504 | kr.16,014.62 |
| 1.008 | kr.30.33454 | kr.30,577.22 |
| Unit Price without VAT: | kr.52.15000 |
|---|---|
| Unit Price with VAT: | kr.65.18750 |


