


76HPSB06GWRT | |
|---|---|
DigiKey Part Number | GH7127TR-ND - Tape & Reel (TR) GH7127CT-ND - Cut Tape (CT) GH7127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 76HPSB06GWRT |
Description | SWITCH PIANO DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount, Right Angle Piano Actuator 150mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | 76HPSB06GWRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 30VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.337" (8.56mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.680" (17.27mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.12000 | kr.51.12 |
| 10 | kr.42.48300 | kr.424.83 |
| 25 | kr.39.34920 | kr.983.73 |
| 100 | kr.35.13930 | kr.3,513.93 |
| 250 | kr.32.75080 | kr.8,187.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.31.15630 | kr.15,578.15 |
| 1.000 | kr.29.73978 | kr.29,739.78 |
| 1.500 | kr.28.99013 | kr.43,485.19 |
| Unit Price without VAT: | kr.51.12000 |
|---|---|
| Unit Price with VAT: | kr.63.90000 |


