
71L30-01-2-05N | |
|---|---|
DigiKey Part Number | 71L30-01-2-05N-ND |
Manufacturer | |
Manufacturer Product Number | 71L30-01-2-05N |
Description | SWITCH KEY 5POS DP5T 250MA 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 5 Position DP5T 250mA (AC/DC) 115 VAC 30 VDC Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flat Key |
Manufacturer Grayhill Inc. | Key Removable Positions 1 and 180° |
Series | Angle of Throw 30° |
Packaging Bulk | Contact Material Silver Alloy |
Part Status Active | Mounting Type Panel Mount |
Circuit DP5T | Termination Style Solder Lug |
Number of Positions 5 | Panel Cutout Dimensions Circular - 19.05mm Dia |
Switch Function On-On-On-On-On | Depth Behind Flange 46.00mm |
Contact Timing Non-Shorting (BBM) | Mechanical Life 15,000 Cycles |
Current Rating (Amps) 250mA (AC/DC) | Electrical Life 15,000 Cycles |
Voltage Rating - AC 115 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.324.10320 | kr.8,102.58 |
| Unit Price without VAT: | kr.324.10320 |
|---|---|
| Unit Price with VAT: | kr.405.12900 |

