
71L30-01-1-08N | |
|---|---|
DigiKey Part Number | 71L30-01-1-08N-ND |
Manufacturer | |
Manufacturer Product Number | 71L30-01-1-08N |
Description | SWITCH KEY 8POS SP8T 250MA 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 8 Position SP8T 250mA (AC/DC) 115 VAC 30 VDC Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flat Key |
Manufacturer Grayhill Inc. | Key Removable Positions 1 and 180° |
Series | Angle of Throw 30° |
Packaging Bulk | Contact Material Silver Alloy |
Part Status Active | Mounting Type Panel Mount |
Circuit SP8T | Termination Style Solder Lug |
Number of Positions 8 | Panel Cutout Dimensions Circular - 19.05mm Dia |
Contact Timing Non-Shorting (BBM) | Depth Behind Flange 46.00mm |
Current Rating (Amps) 250mA (AC/DC) | Mechanical Life 15,000 Cycles |
Voltage Rating - AC 115 V | Electrical Life 15,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.317.87240 | kr.7,946.81 |
| Unit Price without VAT: | kr.317.87240 |
|---|---|
| Unit Price with VAT: | kr.397.34050 |

