


70L-OAC-L | |
|---|---|
DigiKey Part Number | 70L-OAC-L-ND |
Manufacturer | |
Manufacturer Product Number | 70L-OAC-L |
Description | AC OUTPUT MODULE 2A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC Output Module Output Module 2A 24 ~ 140VAC Output 5VDC Supply |
Datasheet | Datasheet |
Category | Voltage - Input 5VDC |
Manufacturer Grayhill Inc. | Current - Input 7 mA |
Series | Voltage - Output 24 ~ 140VAC |
Packaging Bulk | Current - Output 2A |
Part Status Active | Turn On Time 8.33ms |
Type AC Output Module | Turn Off Time 8.33ms |
Color Gray | Features 2 Channel, Fused, Status LED(s) |
Style OpenLine® | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.330.63000 | kr.330.63 |
| Unit Price without VAT: | kr.330.63000 |
|---|---|
| Unit Price with VAT: | kr.413.28750 |

