



70GRCK4R-DIN | |
|---|---|
DigiKey Part Number | GH7616-ND |
Manufacturer | |
Manufacturer Product Number | 70GRCK4R-DIN |
Description | I/O MOUNTING BOARD G5 4POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | I/O Module Rack 4 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | G5 | |
Number of Channels | 4 | |
Connector Type | Screw Terminal Blocks | |
Mounting Type | DIN Rail | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1,058.52360 | kr.52,926.18 |
| Unit Price without VAT: | kr.1,058.52360 |
|---|---|
| Unit Price with VAT: | kr.1,323.15450 |


