70-BLACK-STANDARD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70-BLACK-STANDARD
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

70-OAC5-L

DigiKey Part Number
GH7852-ND
Manufacturer
Manufacturer Product Number
70-OAC5-L
Description
AC OUTPUT MODULE 3.5A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AC Output Module Output Module 3.5A 24 ~ 140VAC Output 5VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Type
AC Output Module
Color
Black
Style
Standard
Voltage - Input
5VDC
Current - Input
16 mA
Voltage - Output
24 ~ 140VAC
Current - Output
3.5A
Turn On Time
8.33ms
Turn Off Time
8.33ms
Features
Hold Down Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.105.02000kr.105.02
10kr.93.55500kr.935.55
25kr.89.33640kr.2,233.41
50kr.86.27080kr.4,313.54
100kr.83.30750kr.8,330.75
250kr.79.54356kr.19,885.89
500kr.76.80780kr.38,403.90
Manufacturers Standard Package
Unit Price without VAT:kr.105.02000
Unit Price with VAT:kr.131.27500