
68A155Q-H9N-04C | |
|---|---|
DigiKey Part Number | 136-68A155Q-H9N-04C-ND |
Manufacturer | |
Manufacturer Product Number | 68A155Q-H9N-04C |
Description | ENCODER MAGNETIC PUSH-PULL CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic Push-Pull User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Magnetic | |
Output Type | Push-Pull | |
Pulses per Revolution | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | - | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel Mount | |
Orientation | User Selectable | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.480.51000 | kr.480.51 |
| Unit Price without VAT: | kr.480.51000 |
|---|---|
| Unit Price with VAT: | kr.600.63750 |

