
67C18-8-M-P | |
|---|---|
DigiKey Part Number | GH7880-ND |
Manufacturer | |
Manufacturer Product Number | 67C18-8-M-P |
Description | SWITCH JOYSTICK FLATTED 10MA 5V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Joystick, 3 - Axis Analog (Hall Effect) Output |
Datasheet | Datasheet |
EDA/CAD Models | 67C18-8-M-P Models |
Category | Current Rating (Amps) 10mA (DC) |
Manufacturer Grayhill Inc. | Voltage Rating - DC 5 V |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Joystick, 3 - Axis | Panel Cutout Dimensions Circular - 17.25mm Dia |
Actuator Type Flatted (6.35mm Dia) | Mechanical Life 500,000 Cycles |
Switch Function 360° Rotational, 8-Way Directional, Center Select | Operating Force 960gf |
Output Analog (Hall Effect) | Base Product Number |
Voltage - Supply 5VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.852.16000 | kr.852.16 |
| 5 | kr.743.30200 | kr.3,716.51 |
| 10 | kr.700.72200 | kr.7,007.22 |
| 25 | kr.648.05440 | kr.16,201.36 |
| 50 | kr.610.77020 | kr.30,538.51 |
| 100 | kr.575.55530 | kr.57,555.53 |
| Unit Price without VAT: | kr.852.16000 |
|---|---|
| Unit Price with VAT: | kr.1,065.20000 |

