
63R32 | |
|---|---|
DigiKey Part Number | GH7848-ND |
Manufacturer | |
Manufacturer Product Number | 63R32 |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 300M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.868.64000 | kr.868.64 |
| 5 | kr.737.17800 | kr.3,685.89 |
| 10 | kr.685.04300 | kr.6,850.43 |
| 25 | kr.619.84920 | kr.15,496.23 |
| 50 | kr.573.14860 | kr.28,657.43 |
| 100 | kr.528.55630 | kr.52,855.63 |
| Unit Price without VAT: | kr.868.64000 |
|---|---|
| Unit Price with VAT: | kr.1,085.80000 |


