
62VG11-L5-P | |
|---|---|
DigiKey Part Number | 62VG11-L5-P-ND |
Manufacturer | |
Manufacturer Product Number | 62VG11-L5-P |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Grayhill Inc. | Actuator Type 1/4" Dia Flatted End |
Series | Detent Yes |
Packaging Bulk | Built in Switch Yes |
Part Status Active | Mounting Type PCB, Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 32 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.184.02480 | kr.4,600.62 |
| Unit Price without VAT: | kr.184.02480 |
|---|---|
| Unit Price with VAT: | kr.230.03100 |

