
62V11-02-P | |
|---|---|
DigiKey Part Number | 62V11-02-P-ND |
Manufacturer | |
Manufacturer Product Number | 62V11-02-P |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Grayhill Inc. | Actuator Type 1/4" Dia Flatted End |
Series | Detent Yes |
Packaging Bulk | Built in Switch Yes |
Part Status Active | Mounting Type PCB, Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 32 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.488.43000 | kr.488.43 |
| 5 | kr.415.52400 | kr.2,077.62 |
| 10 | kr.386.65100 | kr.3,866.51 |
| 25 | kr.350.57400 | kr.8,764.35 |
| 50 | kr.324.75380 | kr.16,237.69 |
| 100 | kr.300.11020 | kr.30,011.02 |
| Unit Price without VAT: | kr.488.43000 |
|---|---|
| Unit Price with VAT: | kr.610.53750 |


