
62V01-02-040SH | |
|---|---|
DigiKey Part Number | 62V01-02-040SH-ND |
Manufacturer | |
Manufacturer Product Number | 62V01-02-040SH |
Description | ENCODER OPT QUAD VERT CABLE LEAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | No | |
Built in Switch | Yes | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | Cable Leads | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.341.80600 | kr.8,545.15 |
| Unit Price without VAT: | kr.341.80600 |
|---|---|
| Unit Price with VAT: | kr.427.25750 |

