Rotary Encoder Optical 32 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62S11-M5-060C

DigiKey Part Number
GH7398-ND
Manufacturer
Manufacturer Product Number
62S11-M5-060C
Description
ENCODER OPTICAL QUAD VERT CABLE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 32 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
5V
Manufacturer
Grayhill Inc.
Actuator Type
1/4" Dia Flatted End
Series
Detent
Yes
Packaging
Bulk
Built in Switch
Yes
Part Status
Active
Mounting Type
Panel Mount
DigiKey Programmable
Not Verified
Orientation
Vertical
Encoder Type
Optical
Termination Style
Cable with Connector
Output Type
Quadrature (Incremental)
Rotational Life (Cycles Min)
1M
Pulses per Revolution
32
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 156
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.525.46000kr.525.46
5kr.446.92000kr.2,234.60
10kr.415.80300kr.4,158.03
25kr.376.90800kr.9,422.70
50kr.349.07020kr.17,453.51
100kr.322.50000kr.32,250.00
Manufacturers Standard Package
Unit Price without VAT:kr.525.46000
Unit Price with VAT:kr.656.82500