
62D22-02-060S | |
|---|---|
DigiKey Part Number | GH7833-ND |
Manufacturer | |
Manufacturer Product Number | 62D22-02-060S |
Description | ENCODER OPT QUAD VERT CABLE LEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 16 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Grayhill Inc. | Actuator Type 1/4" Dia Flatted End |
Series | Detent Yes |
Packaging Bulk | Built in Switch Yes |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style Cable Leads |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.500.04000 | kr.500.04 |
| 5 | kr.425.37600 | kr.2,126.88 |
| 10 | kr.395.80000 | kr.3,958.00 |
| 25 | kr.358.83880 | kr.8,970.97 |
| 50 | kr.332.38340 | kr.16,619.17 |
| 100 | kr.307.13690 | kr.30,713.69 |
| Unit Price without VAT: | kr.500.04000 |
|---|---|
| Unit Price with VAT: | kr.625.05000 |

