
62A22-02-020S | |
|---|---|
DigiKey Part Number | 62A22-02-020S-ND |
Manufacturer | |
Manufacturer Product Number | 62A22-02-020S |
Description | ENCODER OPTICAL QUAD CABLE LEADS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 16 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Grayhill Inc. | Actuator Type 1/4" Dia Flatted End |
Series | Detent Yes |
Packaging Bulk | Built in Switch Yes |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Optical | Termination Style Cable Leads |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.340.65840 | kr.8,516.46 |
| Unit Price without VAT: | kr.340.65840 |
|---|---|
| Unit Price with VAT: | kr.425.82300 |

