


60A18-2-040C | |
|---|---|
DigiKey Part Number | 60A18-2-040C-ND |
Manufacturer | |
Manufacturer Product Number | 60A18-2-040C |
Description | SWITCH JOYSTICK FLATTED 10MA 5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Joystick, 3 - Axis Digital (Mechanical Switch, Pulse) Output |
Datasheet | Datasheet |
EDA/CAD Models | 60A18-2-040C Models |
Category | Voltage Rating - DC 5 V |
Manufacturer Grayhill Inc. | Contact Material Silver (Ag) |
Series | Contact Finish Phosphor Bronze |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Cable with Connector |
Type Joystick, 3 - Axis | Operating Temperature -40°C ~ 85°C |
Actuator Type Flatted (6.35mm Dia) | Panel Cutout Dimensions Circular - 17.25mm Dia |
Switch Function 2-Way Directional, 360° Rotational, Center Select | Mechanical Life 500,000 Cycles |
Output Digital (Mechanical Switch, Pulse) | Electrical Life 500,000 Cycles |
Voltage - Supply 5VDC | Operating Force 400gf |
Current Rating (Amps) 10mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.549.73360 | kr.13,743.34 |
| Unit Price without VAT: | kr.549.73360 |
|---|---|
| Unit Price with VAT: | kr.687.16700 |

