
54A01104S-A01205S | |
|---|---|
DigiKey Part Number | 54A01104S-A01205S-ND |
Manufacturer | |
Manufacturer Product Number | 54A01104S-A01205S |
Description | SWITCH ROTARY 4/5POS 1A 115V |
Customer Reference | |
Detailed Description | Rotary Switch 4, 5 Position SP4T, DP5T 1A (AC/DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4, 5 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1, 2 | |
Circuit per Deck | SP4T, DP5T | |
Contact Timing | Shorting (MBB) | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Concentric (3.17mm Dia, 6.35mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 30° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 46.18mm | |
Panel Cutout Dimensions | - | |
Base Product Number |

