
51BP30-01-4-03N | |
|---|---|
DigiKey Part Number | 51BP30-01-4-03N-ND |
Manufacturer | |
Manufacturer Product Number | 51BP30-01-4-03N |
Description | SWITCH ROTARY 3POS 150MA 115V |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position 4P3T 150mA (AC), 200mA (DC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 4 | |
Circuit per Deck | 4P3T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 150mA (AC), 200mA (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Screwdriver Slot | |
Actuator Length | 3.18mm | |
Angle of Throw | 30° | |
Contact Material | - | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 13.64mm | |
Panel Cutout Dimensions | Circular - 6.45mm Dia | |
Base Product Number |

