
51A22-01-1-16N | |
|---|---|
DigiKey Part Number | GH7686-ND |
Manufacturer | |
Manufacturer Product Number | 51A22-01-1-16N |
Description | SWITCH ROTARY 16POS 150MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 16 Position SP16T 150mA (AC), 200mA (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Bulk | Actuator Length 9.53mm |
Part Status Active | Angle of Throw 22.5° |
Number of Positions 16 | Contact Finish Gold |
Index Stops Continuous | Mounting Type Panel Mount |
Number of Decks 1 | Termination Style Solder Lug |
Number of Poles per Deck 1 | Depth Behind Panel 18.77mm |
Circuit per Deck SP16T | Panel Cutout Dimensions Circular - 6.45mm Dia |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 150mA (AC), 200mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.297.66000 | kr.297.66 |
| 5 | kr.255.50200 | kr.1,277.51 |
| 10 | kr.239.18300 | kr.2,391.83 |
| 25 | kr.219.10800 | kr.5,477.70 |
| 50 | kr.204.96960 | kr.10,248.48 |
| 100 | kr.191.67090 | kr.19,167.09 |
| 250 | kr.175.27920 | kr.43,819.80 |
| Unit Price without VAT: | kr.297.66000 |
|---|---|
| Unit Price with VAT: | kr.372.07500 |



