
| 50K36-01-1-06N | |
|---|---|
| DigiKey Part Number | 50K36-01-1-06N-ND | 
| Manufacturer | |
| Manufacturer Product Number | 50K36-01-1-06N | 
| Description | SWITCH ROTARY 6POS 150MA 115V | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Rotary Switch 6 Position SP6T 150mA (AC), 200mA (DC) 115 VAC Panel Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Grayhill Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Number of Positions | 6 | |
| Index Stops | Fixed | |
| Number of Decks | 1 | |
| Number of Poles per Deck | 1 | |
| Circuit per Deck | SP6T | |
| Contact Timing | Non-Shorting (BBM) | |
| Current Rating (Amps) | 150mA (AC), 200mA (DC) | |
| Voltage Rating - AC | 115 V | |
| Voltage Rating - DC | 28 V | |
| Actuator Type | Flatted (6.35mm Dia) | |
| Actuator Length | 9.53mm | |
| Angle of Throw | 36° | |
| Contact Material | - | |
| Contact Finish | Gold | |
| Mounting Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Features | - | |
| Depth Behind Panel | 18.77mm | |
| Panel Cutout Dimensions | Circular - 9.65mm Dia | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | kr.214.65080 | kr.5,366.27 | 
| Unit Price without VAT: | kr.214.65080 | 
|---|---|
| Unit Price with VAT: | kr.268.31350 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark