
50DP45-01-2-AJN | |
|---|---|
DigiKey Part Number | GH7354-ND |
Manufacturer | |
Manufacturer Product Number | 50DP45-01-2-AJN |
Description | SWITCH ROTARY 2-4POS 150MA 115V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 4 Position DP4T 150mA (AC), 200mA (DC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 ~ 4 | |
Index Stops | Adjustable | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP4T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 150mA (AC), 200mA (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 45° | |
Contact Material | - | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 13.64mm | |
Panel Cutout Dimensions | Circular - 6.45mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.261.35000 | kr.261.35 |
| 5 | kr.224.38200 | kr.1,121.91 |
| 10 | kr.210.05700 | kr.2,100.57 |
| 25 | kr.192.44240 | kr.4,811.06 |
| 50 | kr.180.03880 | kr.9,001.94 |
| 100 | kr.168.36890 | kr.16,836.89 |
| 250 | kr.156.00952 | kr.39,002.38 |
| Unit Price without VAT: | kr.261.35000 |
|---|---|
| Unit Price with VAT: | kr.326.68750 |





