
50DP36-01-2-AJN | |
|---|---|
DigiKey Part Number | GH7276-ND |
Manufacturer | |
Manufacturer Product Number | 50DP36-01-2-AJN |
Description | SWITCH ROTARY 2-5POS 150MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 5 Position DP5T 150mA (AC), 200mA (DC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Bulk | Actuator Length 9.53mm |
Part Status Active | Angle of Throw 36° |
Number of Positions 2 ~ 5 | Contact Finish Gold |
Index Stops Adjustable | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 2 | Depth Behind Panel 13.64mm |
Circuit per Deck DP5T | Panel Cutout Dimensions Circular - 6.45mm Dia |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 150mA (AC), 200mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.300.58000 | kr.300.58 |
| 5 | kr.258.02600 | kr.1,290.13 |
| 10 | kr.241.54100 | kr.2,415.41 |
| 25 | kr.221.26600 | kr.5,531.65 |
| 50 | kr.206.98960 | kr.10,349.48 |
| 100 | kr.193.55700 | kr.19,355.70 |
| 250 | kr.177.00240 | kr.44,250.60 |
| Unit Price without VAT: | kr.300.58000 |
|---|---|
| Unit Price with VAT: | kr.375.72500 |






