
50CPT36-01C05S | |
---|---|
DigiKey Part Number | 50CPT36-01C05S-ND |
Manufacturer | |
Manufacturer Product Number | 50CPT36-01C05S |
Description | SWITCH ROTARY 5POS 150MA 115V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position DP5T 150mA (AC), 200mA (DC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 5 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP5T | |
Contact Timing | Shorting (MBB) | |
Current Rating (Amps) | 150mA (AC), 200mA (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 36° | |
Contact Material | - | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Process Sealed | |
Depth Behind Panel | 14.63mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.278.59000 | kr.278.59 |
5 | kr.239.14200 | kr.1,195.71 |
10 | kr.223.86600 | kr.2,238.66 |
25 | kr.205.08400 | kr.5,127.10 |
50 | kr.191.85800 | kr.9,592.90 |
100 | kr.179.41440 | kr.17,941.44 |
250 | kr.167.50668 | kr.41,876.67 |
Unit Price without VAT: | kr.278.59000 |
---|---|
Unit Price with VAT: | kr.348.23750 |