48ASSP3S1M2RBT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


E-Switch
In Stock: 0
Unit Price: kr.17.62214
Datasheet

Similar


C&K
In Stock: 1.381
Unit Price: kr.52.18000
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: kr.35.94910
Datasheet

Similar


APEM Inc.
In Stock: 329
Unit Price: kr.54.46000
Datasheet
Slide Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Through Hole
48ASSP3S1M2RBT
48ASSP3S1M2RBT

48ASSP3S1M2RBT

DigiKey Part Number
GH7681-ND
Manufacturer
Manufacturer Product Number
48ASSP3S1M2RBT
Description
SWITCH SLIDE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-Off-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard
Actuator Length
5.08mm
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.16mm
Mechanical Life
-
Electrical Life
30,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.41.08000kr.41.08
10kr.34.22300kr.342.23
25kr.31.70240kr.792.56
100kr.28.28910kr.2,828.91
250kr.26.34092kr.6,585.23
500kr.25.03628kr.12,518.14
1.000kr.23.87416kr.23,874.16
2.500kr.22.54529kr.56,363.23
Manufacturers Standard Package
Unit Price without VAT:kr.41.08000
Unit Price with VAT:kr.51.35000