48ASSP1S1M2RBT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


E-Switch
In Stock: 2.832
Unit Price: kr.25.67000
Datasheet

Similar


C&K
In Stock: 300
Unit Price: kr.45.41000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: kr.40.89000
Datasheet
48ASDP1S1M2QBT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48ASSP1S1M2RBT

DigiKey Part Number
48ASSP1S1M2RBT-ND
Manufacturer
Manufacturer Product Number
48ASSP1S1M2RBT
Description
SWITCH SLIDE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard
Actuator Length
5.08mm
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.16mm
Mechanical Life
-
Electrical Life
30,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.27.95110kr.2,795.11
Unit Price without VAT:kr.27.95110
Unit Price with VAT:kr.34.93888