
47BWSP4R1M1RT | |
|---|---|
DigiKey Part Number | GH7807-ND |
Manufacturer | |
Manufacturer Product Number | 47BWSP4R1M1RT |
Description | SWITCH ROCKER SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Panel Mount, Flange |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Flange | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.19000 | kr.53.19 |
| 10 | kr.45.90200 | kr.459.02 |
| 25 | kr.43.28440 | kr.1,082.11 |
| 50 | kr.41.40140 | kr.2,070.07 |
| 100 | kr.39.59710 | kr.3,959.71 |
| 250 | kr.37.32740 | kr.9,331.85 |
| 500 | kr.35.69370 | kr.17,846.85 |
| 1.000 | kr.34.12835 | kr.34,128.35 |
| Unit Price without VAT: | kr.53.19000 |
|---|---|
| Unit Price with VAT: | kr.66.48750 |

