Similar

47A3P1J1M7QT | |
|---|---|
DigiKey Part Number | 47A3P1J1M7QT-ND |
Manufacturer | |
Manufacturer Product Number | 47A3P1J1M7QT |
Description | SWITCH ROCKER 3PDT 5A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch 3PDT 5A (AC/DC) 125 V Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Electrical Life 40,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3003P1J1M7QE | E-Switch | 0 | 3003P1J1M7QE-ND | kr.39.87600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.81.23328 | kr.40,616.64 |
| Unit Price without VAT: | kr.81.23328 |
|---|---|
| Unit Price with VAT: | kr.101.54160 |

