
46-102 BLK | |
|---|---|
DigiKey Part Number | GH7499-ND |
Manufacturer | |
Manufacturer Product Number | 46-102 BLK |
Description | SWITCH PUSH SPDT 0.25A 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.75mm Dia |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Electrical Life 250,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 250mA (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.146.20000 | kr.146.20 |
| 10 | kr.126.13400 | kr.1,261.34 |
| 25 | kr.118.91800 | kr.2,972.95 |
| 50 | kr.113.72820 | kr.5,686.41 |
| 100 | kr.108.75450 | kr.10,875.45 |
| 250 | kr.102.49904 | kr.25,624.76 |
| 500 | kr.97.99624 | kr.48,998.12 |
| Unit Price without VAT: | kr.146.20000 |
|---|---|
| Unit Price with VAT: | kr.182.75000 |


