46-101 BLK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46-101 BLK

DigiKey Part Number
GH7497-ND
Manufacturer
Manufacturer Product Number
46-101 BLK
Description
SWITCH PUSH SPDT 0.25A 115V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
46-101 BLK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
250mA (AC)
Voltage Rating - AC
115 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 6.75mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
250,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.113.34000kr.113.34
10kr.97.82400kr.978.24
25kr.92.23680kr.2,305.92
50kr.88.21240kr.4,410.62
100kr.84.35900kr.8,435.90
250kr.79.51080kr.19,877.70
500kr.76.02138kr.38,010.69
Manufacturers Standard Package
Unit Price without VAT:kr.113.34000
Unit Price with VAT:kr.141.67500