
44L45-03-1-08N-F | |
|---|---|
DigiKey Part Number | 44L45-03-1-08N-F-ND |
Manufacturer | |
Manufacturer Product Number | 44L45-03-1-08N-F |
Description | SWITCH KEYLOCK 8POS SP8T 5A 115V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 8 Position SP8T 5A (AC), 1A (DC) 115 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Tubular Key |
Manufacturer Grayhill Inc. | Key Removable Positions All |
Series | Angle of Throw 45° |
Packaging Bulk | Contact Material Silver Alloy |
Part Status Active | Mounting Type Panel Mount |
Circuit SP8T | Termination Style Solder Lug |
Number of Positions 8 | Panel Cutout Dimensions Circular - 34.93mm Dia |
Contact Timing Non-Shorting (BBM) | Depth Behind Flange 57.10mm |
Current Rating (Amps) 5A (AC), 1A (DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 115 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,442.38200 | kr.14,423.82 |
| Unit Price without VAT: | kr.1,442.38200 |
|---|---|
| Unit Price with VAT: | kr.1,802.97750 |

