
44S30-02-3-03N | |
|---|---|
DigiKey Part Number | 44S30-02-3-03N-ND |
Manufacturer | |
Manufacturer Product Number | 44S30-02-3-03N |
Description | SWITCH ROTARY 3POS 1A 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position 3P3T 1A (AC/DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 11.10mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 3 | Contact Material Silver Alloy |
Index Stops Fixed | Mounting Type Panel Mount |
Number of Decks 2 | Termination Style Solder Lug |
Number of Poles per Deck 3 | Features Shaft and Panel Sealed |
Circuit per Deck 3P3T | Depth Behind Panel 34.82mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.704.78600 | kr.7,047.86 |
| Unit Price without VAT: | kr.704.78600 |
|---|---|
| Unit Price with VAT: | kr.880.98250 |


