
12106D476KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32LR50J476KUTR-ND - Tape & Reel (TR) 478-KGM32LR50J476KUCT-ND - Cut Tape (CT) 478-KGM32LR50J476KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12106D476KAT2A |
Description | CAP CER 47UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12106D476KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.49000 | kr.7.49 |
| 10 | kr.4.71000 | kr.47.10 |
| 50 | kr.3.83240 | kr.191.62 |
| 100 | kr.3.50980 | kr.350.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.02528 | kr.1,512.64 |
| 1.000 | kr.2.85370 | kr.2,853.70 |
| 1.500 | kr.2.76775 | kr.4,151.62 |
| 2.500 | kr.2.66824 | kr.6,670.60 |
| 3.500 | kr.2.61678 | kr.9,158.73 |
| 5.000 | kr.2.56320 | kr.12,816.00 |
| 6.000 | kr.2.53782 | kr.15,226.92 |
| 12.000 | kr.2.46124 | kr.29,534.88 |
| 12.500 | kr.2.44778 | kr.30,597.25 |
| Unit Price without VAT: | kr.7.49000 |
|---|---|
| Unit Price with VAT: | kr.9.36250 |

