


3D50VT-200-C | |
|---|---|
DigiKey Part Number | 136-3D50VT-200-C-ND |
Manufacturer | |
Manufacturer Product Number | 3D50VT-200-C |
Description | 5IN DISP,VT,CODESYS,LINUX 4.X |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 5.0" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Touchscreen | |
Size - Display | 5.0" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | -30°C ~ 65°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Voltage - Supply | 8 ~ 32VDC | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,268.96000 | kr.7,268.96 |
| 10 | kr.6,172.88900 | kr.61,728.89 |
| Unit Price without VAT: | kr.7,268.96000 |
|---|---|
| Unit Price with VAT: | kr.9,086.20000 |


