


39-352 BLK | |
|---|---|
DigiKey Part Number | GH7479-ND |
Manufacturer | |
Manufacturer Product Number | 39-352 BLK |
Description | SWITCH PUSH SPST-NC 0.25A 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 39-352 BLK Models |
Category | Voltage Rating - AC 115 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Sealed - Fully |
Type Standard | Panel Cutout Dimensions Circular - 4.37mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 250mA (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.169.09000 | kr.169.09 |
| 10 | kr.145.88300 | kr.1,458.83 |
| 25 | kr.137.53760 | kr.3,438.44 |
| 50 | kr.131.53100 | kr.6,576.55 |
| 100 | kr.125.77740 | kr.12,577.74 |
| 250 | kr.118.53848 | kr.29,634.62 |
| 500 | kr.113.32826 | kr.56,664.13 |
| Unit Price without VAT: | kr.169.09000 |
|---|---|
| Unit Price with VAT: | kr.211.36250 |



