
39-352 BLK-E | |
|---|---|
DigiKey Part Number | 39-352BLK-E-ND |
Manufacturer | |
Manufacturer Product Number | 39-352 BLK-E |
Description | SWITCH PUSH SPST-NC 0.25A 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 39-352 BLK-E Models |
Category | Voltage Rating - AC 115 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 4.37mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 250mA (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.281.72920 | kr.7,043.23 |
| Unit Price without VAT: | kr.281.72920 |
|---|---|
| Unit Price with VAT: | kr.352.16150 |

